+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0257

Sensor: water pressure; analog; 5VDC; Kit: sensor; Gravity; Ch: 1


Manufacturer: DFROBOT

Manufacturer part number:
SEN0257
TME Symbol:
DF-SEN0257

Specification

Manufacturer
DFROBOT
Type of sensor
water pressure
Interface
analog
Kit contents
sensor
Manufacturer series
Gravity
Number of channels
1
Pressure measuring range
0...1.6MPa
Information
product is not a working device, but only component
Application
DF-DFR0265
Thread
G 1/2", G 1/4"
Supply voltage
  • 5V DC
Gross weight114.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
See other products from this series.:
*
SEN0257
12 in TME stock
Net price for quantities from 1 pcs - 25.46 USDGross price for quantities from 1 pcs - 25.46 USD
Net price for quantities from 3 pcs - 22.46 USDGross price for quantities from 3 pcs - 22.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.