+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DFROBOT | |
Type of sensor | gestures | |
Kind of sensor | infrared | |
Interface | UART | |
Operating current | 56.3mA | |
Manufacturer series | Gravity | |
Dimensions | 36x32mm | |
Range | 0...0.3m | |
Sensors features | 7 gesture recognition | |
Information | product is not a working device, but only component | |
Standby current | 40µA |