+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0287

Sensor: current; 3.3÷5.5VDC; Gravity; 13x13mm; 0÷5A


Manufacturer: DFROBOT

Manufacturer part number:
SEN0287
TME Symbol:
DF-SEN0287

Specification

Manufacturer
DFROBOT
Type of sensor
current
Manufacturer series
Gravity
Board dimensions
13x13mm
DC current measuring range
0...5A
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5.5V DC
Gross weight84.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
See other products from this series.:
*
SEN0287
9 in TME stock
Net price for quantities from 1 pcs - 26.50 USDGross price for quantities from 1 pcs - 26.50 USD
Net price for quantities from 3 pcs - 23.40 USDGross price for quantities from 3 pcs - 23.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.