+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0291

Sensor: universal; Gravity,I2C; Uoper: 3.3÷5VDC; 22x30mm; 0÷26V


Manufacturer: DFROBOT

Manufacturer part number:
SEN0291
TME Symbol:
DF-SEN0291

Specification

Manufacturer
DFROBOT
Type of sensor
universal
Operating voltage
3.3...5V DC
Board dimensions
22x30mm
Measuring range
0...206W
DC current measuring range
0...8A
DC voltage measuring range
0...26V
Current measuring resolution
1mA
Voltage measuring resolution
4mV DC
Information
product is not a working device, but only component
Measurement
current, power, voltage
Interface
  • Gravity
  • I2C
Gross weight15.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
*
SEN0291
6 in TME stock
Net price for quantities from 1 pcs - 7.27 USDGross price for quantities from 1 pcs - 7.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.