+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0294

Sensor: pressure; analog; Ø18.3mm; -40÷85°C


Manufacturer: DFROBOT

Manufacturer part number:
SEN0294
TME Symbol:
DF-SEN0294

Specification

Manufacturer
DFROBOT
Type of sensor
pressure
Interface
analog
Dimensions
Ø18.3mm
Operating temperature
-40...85°C
Information
product is not a working device, but only component
Gross weight1.463 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
*
SEN0294
8 in TME stock
Net price for quantities from 1 pcs - 5.88 USDGross price for quantities from 1 pcs - 5.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.