+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0315

Sensor: gestures; I2C,UART; 3.3÷5.5VDC; 3.5mA; Gravity; -40÷85°C


Manufacturer: DFROBOT

Manufacturer part number:
SEN0315
TME Symbol:
DF-SEN0315

Specification

Manufacturer
DFROBOT
Type of sensor
gestures
Operating current
3.5mA
Manufacturer series
Gravity
Integrated circuit
PAJ7620U2
Dimensions
30x22mm
Range
0.03...0.2m
Operating temperature
-40...85°C
Sensors features
13 gesture recognition
Information
product is not a working device, but only component
Interface
  • I2C
  • UART
Supply voltage
  • 3.3...5.5V DC
Gross weight13.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
See other products from this series.:
*
SEN0315
2 in TME stock
Net price for quantities from 1 pcs - 22.53 USDGross price for quantities from 1 pcs - 22.53 USD
Net price for quantities from 3 pcs - 19.88 USDGross price for quantities from 3 pcs - 19.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.