+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0333

Sensor: atmospheric; temperature,humidity; I2C; 2.15÷5.5VDC; Ch: 1


Manufacturer: DFROBOT

Manufacturer part number:
SEN0333
TME Symbol:
DF-SEN0333

Specification

Manufacturer
DFROBOT
Type of sensor
atmospheric
Kind of sensor
humidity, temperature
Interface
I2C
Integrated circuit
SHT35
Number of channels
1
Dimensions
19x16mm
Temperature measuring range
-40...125°C
Humidity measuring range
0...100% RH
Temperature measurement accuracy
±0.2°C
Humidity measuring accuracy
±1.5%
Information
product is not a working device, but only component
Supply voltage
  • 2.15...5.5V DC
Gross weight7.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
*
SEN0333
2 in TME stock
Net price for quantities from 1 pcs - 21.78 USDGross price for quantities from 1 pcs - 21.78 USD
Net price for quantities from 3 pcs - 19.23 USDGross price for quantities from 3 pcs - 19.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.