+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0335

Sensor: atmospheric; pressure,air quality,temperature,humidity


Manufacturer: DFROBOT

Manufacturer part number:
SEN0335
TME Symbol:
DF-SEN0335

Specification

Manufacturer
DFROBOT
Type of sensor
atmospheric
Kind of sensor
air quality, humidity, pressure, temperature
Interface
I2C
Integrated circuit
BME280, CCS811
Humidity measuring range
0...100% RH
Measuring range
eCO2: 400-8000 ppm, TVOC: 0ppb-1100ppb
Measured temperature range
-40°C...85°C
Board dimensions
20x28mm
Humidity measuring accuracy
±2%
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5.5V DC
Gross weight6.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
*
SEN0335
6 in TME stock
Net price for quantities from 1 pcs - 46.29 USDGross price for quantities from 1 pcs - 46.29 USD
Net price for quantities from 3 pcs - 40.85 USDGross price for quantities from 3 pcs - 40.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.