+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0337

Sensor: distance; laser,time-of-flight (ToF); 3.7÷5.2VDC; 15÷27°


Manufacturer: DFROBOT

Manufacturer part number:
SEN0337
TME Symbol:
DF-SEN0337

Specification

Manufacturer
DFROBOT
Type of sensor
distance
Kind of sensor
laser, time-of-flight (ToF)
Distance measurement range
0...5m
Dimensions
35.58x12x8.05mm
Viewing angle
15...27°
Information
product is not a working device, but only component
Operating temperature
-20...85°C
Max. operating current
60mA
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Supply voltage
  • 3.7...5.2V DC
Interface
  • CAN
  • UART
Gross weight10.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Distance Sensors DFROBOT,
*
SEN0337
3 in TME stock
Net price for quantities from 1 pcs - 35.09 USDGross price for quantities from 1 pcs - 35.09 USD
Net price for quantities from 5 pcs - 31.59 USDGross price for quantities from 5 pcs - 31.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.