+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0340

Sensor: distance; laser,LIDAR,time-of-flight (ToF); I2C,UART


Manufacturer: DFROBOT

Manufacturer part number:
SEN0340
TME Symbol:
DF-SEN0340

Specification

Manufacturer
DFROBOT
Type of sensor
distance
Kind of sensor
laser, LIDAR, time-of-flight (ToF)
Dimensions
21.25x35mm
Distance measurement range
0.2...8m
Viewing angle
Operating temperature
-20...75°C
Max. operating current
150mA
Information
product is not a working device, but only component
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Interface
  • I2C
  • UART
Supply voltage
  • 5V DC
Gross weight11.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
*
SEN0340
3 in TME stock
Net price for quantities from 1 pcs - 44.91 USDGross price for quantities from 1 pcs - 44.91 USD
Net price for quantities from 3 pcs - 39.60 USDGross price for quantities from 3 pcs - 39.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.