+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0344

Sensor: pulse oximeter; I2C; 3.3÷5VDC; IC: MAX30102; 18x14mm

Manufacturer: DFROBOT

Manufacturer part number:
SEN0344
TME Symbol:
DF-SEN0344

Specification

Manufacturer
DFROBOT
Type of sensor
pulse oximeter
Interface
I2C
Integrated circuit
MAX30102
Dimensions
18x14mm
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Gross weight7.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
*
SEN0344
9 in TME stock
Net price for quantities from 1 pcs - 22.99 USDGross price for quantities from 1 pcs - 22.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.