+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0352

Sensor: distance; ultrasonic; 3.3÷5VDC; Dist.range: 0.15÷9m


Manufacturer: DFROBOT

Manufacturer part number:
SEN0352
TME Symbol:
DF-SEN0352

Specification

Manufacturer
DFROBOT
Type of sensor
distance
Kind of sensor
ultrasonic
Distance measurement range
0.15...9m
Dimensions
22x20mm
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Gross weight9.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Distance Sensors DFROBOT,
*
SEN0352
2 in TME stock
Net price for quantities from 1 pcs - 26.16 USDGross price for quantities from 1 pcs - 26.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.