+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0365

Sensor: spectrometer; I2C; IC: AS7341; Ch: 11; 3.3÷5VDC; 18x14mm

Manufacturer: DFROBOT

Manufacturer part number:
SEN0365
TME Symbol:
DF-SEN0365

Specification

Manufacturer
DFROBOT
Type of sensor
spectrometer
Interface
I2C
Integrated circuit
AS7341
Number of channels
11
Operating voltage
3.3...5V DC
Board dimensions
18x14mm
Information
product is not a working device, but only component
Gross weight7.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
*
SEN0365
7 in TME stock
Net price for quantities from 1 pcs - 25.72 USDGross price for quantities from 1 pcs - 25.72 USD
Net price for quantities from 3 pcs - 22.70 USDGross price for quantities from 3 pcs - 22.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs