+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0371

Sensor: atmospheric; barometer; I2C; 3.3÷5VDC; IC: BMP388; 22x30mm


Manufacturer: DFROBOT

Manufacturer part number:
SEN0371
TME Symbol:
DF-SEN0371

Specification

Manufacturer
DFROBOT
Type of sensor
atmospheric
Kind of sensor
barometer
Interface
I2C
Integrated circuit
BMP388
Dimensions
22x30mm
Pressure measuring range
30...125kPa
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Gross weight6.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
*
SEN0371
5 in TME stock
Net price for quantities from 1 pcs - 9.16 USDGross price for quantities from 1 pcs - 9.16 USD
Net price for quantities from 3 pcs - 8.07 USDGross price for quantities from 3 pcs - 8.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.