+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0378

Sensor: distance; laser,time-of-flight (ToF); I2C; 3.3÷5.5VDC


Manufacturer: DFROBOT

Manufacturer part number:
SEN0378
TME Symbol:
DF-SEN0378

Specification

Manufacturer
DFROBOT
Type of sensor
distance
Kind of sensor
laser, time-of-flight (ToF)
Interface
I2C
Integrated circuit
VL53L3CX
Dimensions
18x15mm
Distance measurement range
0.25...3m
Viewing angle
25°
Operating temperature
-20...85°C
Information
product is not a working device, but only component
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Supply voltage
  • 3.3...5.5V DC
Gross weight6.59 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
*
SEN0378
5 in TME stock
Net price for quantities from 1 pcs - 9.05 USDGross price for quantities from 1 pcs - 9.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.