+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0407

Sensor: accelerometer; 3.3VDC; I2C,SPI; LIS331HH; ±6g,±12g,±24g


Manufacturer: DFROBOT

Manufacturer part number:
SEN0407
TME Symbol:
DF-SEN0407

Specification

Manufacturer
DFROBOT
Type of sensor
accelerometer
Integrated circuit
LIS331HH
Accelerometer measuring range
±6g, ±12g, ±24g
Kind of output
digital
Operating current
140µA
Operating temperature
-40...85°C
Max. operating current
400µA
Dimensions
15x20mm
Information
product is not a working device, but only component
Supply voltage
  • 3.3V DC
Interface
  • I2C
  • SPI
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Position Sensors DFROBOT,
*
SEN0407
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.13 USDGross price for quantities from 1 pcs - 9.13 USD