+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0414

Sensor: atmospheric; temperature,humidity; I2C; 3.3÷5.5VDC; Ch: 1

Manufacturer: DFROBOT

Manufacturer part number:
SEN0414
TME Symbol:
DF-SEN0414

Specification

Manufacturer
DFROBOT
Type of sensor
atmospheric
Kind of sensor
humidity, temperature
Interface
I2C
Integrated circuit
SHTC3
Number of channels
1
Dimensions
14x17mm
Temperature measuring range
-40...125°C
Humidity measuring range
0...100% RH
Temperature measurement accuracy
±0.5°C
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5.5V DC
Gross weight6.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
*
SEN0414
14 in TME stock
Net price for quantities from 1 pcs - 7.32 USDGross price for quantities from 1 pcs - 7.32 USD
Net price for quantities from 5 pcs - 6.46 USDGross price for quantities from 5 pcs - 6.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.