+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0427

Sensor: distance and ambient light; infrared; I2C; 3÷5.5VDC


Manufacturer: DFROBOT

Manufacturer part number:
SEN0427
TME Symbol:
DF-SEN0427

Specification

Manufacturer
DFROBOT
Type of sensor
distance and ambient light
Kind of sensor
infrared
Interface
I2C
Integrated circuit
VL6180X
Dimensions
18x19mm
Distance measurement range
5...100mm
Information
product is not a working device, but only component
Supply voltage
  • 3...5.5V DC
Gross weight6.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
*
SEN0427
8 in TME stock
Net price for quantities from 1 pcs - 11.69 USDGross price for quantities from 1 pcs - 11.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.