+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0456

Sensor: pressure; I2C; IC: MPX5700AP; 3.3÷5.5VDC; 32x43mm


Manufacturer: DFROBOT

Manufacturer part number:
SEN0456
TME Symbol:
DF-SEN0456

Specification

Manufacturer
DFROBOT
Type of sensor
pressure
Interface
I2C
Integrated circuit
MPX5700AP
Operating voltage
3.3...5.5V DC
Board dimensions
32x43mm
Information
product is not a working device, but only component
Gross weight16.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
*
SEN0456
5 in TME stock
Net price for quantities from 1 pcs - 79.89 USDGross price for quantities from 1 pcs - 79.89 USD
Net price for quantities from 5 pcs - 71.90 USDGross price for quantities from 5 pcs - 71.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.