+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DFROBOT | |
Type of sensor | gas level | |
Detected gas | Sulphur dioxide (SO2) | |
Kind of sensor | electrochemical | |
Manufacturer series | Gravity | |
Measuring range | 0...20ppm | |
Output signal | analog, digital (0 or 1) | |
Operating current | 5mA | |
Board dimensions | 37x32mm | |
Operating temperature | -20...50°C | |
Information | product is not a working device, but only component | |
Max. environment humidity | 90% |