+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0476

Sensor: gas level; phosphine(PH3); electrochemical; 3.3÷5VDC


Manufacturer: DFROBOT

Manufacturer part number:
SEN0476
TME Symbol:
DF-SEN0476

Specification

Manufacturer
DFROBOT
Type of sensor
gas level
Detected gas
phosphine(PH3)
Kind of sensor
electrochemical
Manufacturer series
Gravity
Measuring range
0...1000ppm
Output signal
analog, digital (0 or 1)
Operating current
5mA
Board dimensions
37x32mm
Operating temperature
-20...50°C
Information
product is not a working device, but only component
Max. environment humidity
90%
Interface
  • Gravity
  • I2C
  • UART
Supply voltage
  • 3.3...5V DC
Gross weight80.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
See other products from this series.:
*
SEN0476
1 in TME stock
Net price for quantities from 1 pcs - 266.26 USDGross price for quantities from 1 pcs - 266.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.