+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0491

Sensor: distance; laser; UART; 6÷36VDC; Dim: 21.5x21x8mm; 36.5°


Manufacturer: DFROBOT

Manufacturer part number:
SEN0491
TME Symbol:
DF-SEN0491

Specification

Manufacturer
DFROBOT
Type of sensor
distance
Kind of sensor
laser
Interface
UART
Dimensions
21.5x21x8mm
Distance measurement range
0.04...4m
Viewing angle
36.5°
Operating temperature
-20...70°C
Max. operating current
38mA
Information
product is not a working device, but only component
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Supply voltage
  • 6...36V DC
Gross weight53.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
*
SEN0491
0 in TME stock
Net price for quantities from 1 pcs - 28.50 USDGross price for quantities from 1 pcs - 28.50 USD
Net price for quantities from 5 pcs - 25.71 USDGross price for quantities from 5 pcs - 25.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.