+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0514

Sensor: air quality; I2C; 3.3÷5.5VDC; IC: ENS160; Gravity; 30x22mm


Manufacturer: DFROBOT

Manufacturer part number:
SEN0514
TME Symbol:
DF-SEN0514

Specification

Manufacturer
DFROBOT
Type of sensor
air quality
Interface
I2C
Integrated circuit
ENS160
Manufacturer series
Gravity
Dimensions
30x22mm
Measuring range
eCO2: 400-65000 ppm, TVOC: 0ppb-65000ppb
Operating temperature
-40...85°C
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5.5V DC
Gross weight12.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
See other products from this series.:
*
SEN0514
6 in TME stock
Net price for quantities from 1 pcs - 27.13 USDGross price for quantities from 1 pcs - 27.13 USD
Net price for quantities from 3 pcs - 23.94 USDGross price for quantities from 3 pcs - 23.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.