+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0518

Sensor: pulse; I2C,UART; 3.3÷5VDC; IC: MAX30102; Gravity; 25.5x32mm


Manufacturer: DFROBOT

Manufacturer part number:
SEN0518
TME Symbol:
DF-SEN0518

Specification

Manufacturer
DFROBOT
Type of sensor
pulse
Integrated circuit
MAX30102
Manufacturer series
Gravity
Dimensions
25.5x32mm
Operating temperature
-40...85°C
Information
product is not a working device, but only component
Interface
  • I2C
  • UART
Supply voltage
  • 3.3...5V DC
Gross weight15.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
See other products from this series.:
*
SEN0518
2 in TME stock
Net price for quantities from 1 pcs - 30.49 USDGross price for quantities from 1 pcs - 30.49 USD
Net price for quantities from 3 pcs - 26.90 USDGross price for quantities from 3 pcs - 26.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.