+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0519

Sensor: distance; ultrasonic; 5÷12VDC; RS485; 0.3÷5m; -10÷70°C


Manufacturer: DFROBOT

Manufacturer part number:
SEN0519
TME Symbol:
DF-SEN0519

Specification

Manufacturer
DFROBOT
Type of sensor
distance
Kind of sensor
ultrasonic
Interface
RS485
Distance measurement range
0.3...5m
Information
product is not a working device, but only component
Operating temperature
-10...70°C
IP rating
IP65
Supply voltage
  • 5...12V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Distance Sensors DFROBOT,
*
SEN0519
0 in TME stock
Net price for quantities from 1 pcs - 133.00 USDGross price for quantities from 1 pcs - 133.00 USD
Net price for quantities from 3 pcs - 121.74 USDGross price for quantities from 3 pcs - 121.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.