+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0529

Sensor: atmospheric; magnetic field; Gravity,I2C; 3.3÷5VDC

Manufacturer: DFROBOT

Manufacturer part number:
SEN0529
TME Symbol:
DF-SEN0529

Specification

Manufacturer
DFROBOT
Type of sensor
atmospheric
Kind of sensor
magnetic field
Integrated circuit
BMM150
Operating temperature
-40...85°C
Information
product is not a working device, but only component
Interface
  • Gravity
  • I2C
Supply voltage
  • 3.3...5V DC
Gross weight14.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
*
SEN0529
3 in TME stock
Net price for quantities from 1 pcs - 13.14 USDGross price for quantities from 1 pcs - 13.14 USD
Net price for quantities from 3 pcs - 11.75 USDGross price for quantities from 3 pcs - 11.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.