+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0537

Sensor: air quality; I2C; 3.3÷5VDC; IC: ENS160; -10÷80°C

Manufacturer: DFROBOT

Manufacturer part number:
SEN0537
TME Symbol:
DF-SEN0537

Specification

Manufacturer
DFROBOT
Type of sensor
air quality
Interface
I2C
Integrated circuit
ENS160
Measuring range
eCO2: 400-65000 ppm, TVOC: 0ppb-65000ppb
Operating temperature
-10...80°C
Supply voltage
  • 3.3...5V DC
Gross weight39.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
*
SEN0537
1 in TME stock
Net price for quantities from 1 pcs - 34.18 USDGross price for quantities from 1 pcs - 34.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts