+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0542

Sensor: fingerprint scanner; UART; 3.3VDC; 40mA; Ø19mm


Manufacturer: DFROBOT

Manufacturer part number:
SEN0542
TME Symbol:
DF-SEN0542

Specification

Manufacturer
DFROBOT
Type of sensor
fingerprint scanner
Interface
UART
Operating current
40mA
Dimensions
Ø19mm
Information
product is not a working device, but only component
Supply voltage
  • 3.3V DC
Gross weight9.21 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
*
SEN0542
3 in TME stock
Net price for quantities from 1 pcs - 35.24 USDGross price for quantities from 1 pcs - 35.24 USD
Net price for quantities from 3 pcs - 31.11 USDGross price for quantities from 3 pcs - 31.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.