+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0543

Sensor: gestures; I2C,UART; 3.3÷5VDC; 10mA; Dim: 20.5x23.5mm


Manufacturer: DFROBOT

Manufacturer part number:
SEN0543
TME Symbol:
DF-SEN0543

Specification

Manufacturer
DFROBOT
Type of sensor
gestures
Operating current
10mA
Dimensions
20.5x23.5mm
Range
0...0.3m
Operating temperature
0...70°C
Sensors features
12 gesture recognition
Information
product is not a working device, but only component
Interface
  • I2C
  • UART
Supply voltage
  • 3.3...5V DC
Gross weight7.39 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
*
SEN0543
2 in TME stock
Net price for quantities from 1 pcs - 24.15 USDGross price for quantities from 1 pcs - 24.15 USD
Net price for quantities from 5 pcs - 21.74 USDGross price for quantities from 5 pcs - 21.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.