+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0545

Sensor: atmospheric; rain detection; UART; 3.3VDC; Ø12.5mm

Manufacturer: DFROBOT

Manufacturer part number:
SEN0545
TME Symbol:
DF-SEN0545

Specification

Manufacturer
DFROBOT
Type of sensor
atmospheric
Kind of sensor
rain detection
Interface
UART
Dimensions
Ø12.5mm
Operating temperature
-40...85°C
Information
product is not a working device, but only component
Supply voltage
  • 3.3V DC
Gross weight3.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
*
SEN0545
1 in TME stock
Net price for quantities from 1 pcs - 31.54 USDGross price for quantities from 1 pcs - 31.54 USD
Net price for quantities from 3 pcs - 29.44 USDGross price for quantities from 3 pcs - 29.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.