+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0550

Sensor: flow; 3.5÷24VDC; 10mA; Output signal: NPN pulse signal


Manufacturer: DFROBOT

Manufacturer part number:
SEN0550
TME Symbol:
DF-SEN0550

Specification

Manufacturer
DFROBOT
Type of sensor
flow
Operating current
10mA
Output signal
NPN pulse signal
Operating temperature
-10...70°C
Information
product is not a working device, but only component
Thread
G 1/2"
Min. insulation resistance
0.1GΩ
Operating pressure
max. 10bar
Medium
water
Supply voltage
  • 3.5...24V DC
Gross weight121.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
*
SEN0550
6 in TME stock
Net price for quantities from 1 pcs - 26.37 USDGross price for quantities from 1 pcs - 26.37 USD
Net price for quantities from 3 pcs - 23.27 USDGross price for quantities from 3 pcs - 23.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.