+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0561

Sensor: gestures; I2C,UART; 3.3÷5VDC; 10mA; Gravity; Dim: 22x30mm


Manufacturer: DFROBOT

Manufacturer part number:
SEN0561
TME Symbol:
DF-SEN0561

Specification

Manufacturer
DFROBOT
Type of sensor
gestures
Operating current
10mA
Manufacturer series
Gravity
Dimensions
22x30mm
Range
0...0.3m
Operating temperature
0...70°C
Sensors features
12 gesture recognition
Information
product is not a working device, but only component
Interface
  • I2C
  • UART
Supply voltage
  • 3.3...5V DC
Gross weight12.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
See other products from this series.:
*
SEN0561
3 in TME stock
Net price for quantities from 1 pcs - 27.80 USDGross price for quantities from 1 pcs - 27.80 USD
Net price for quantities from 5 pcs - 25.02 USDGross price for quantities from 5 pcs - 25.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.