+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DFROBOT | |
Type of sensor | gas level | |
Detected gas | volatile organic compound (VOC) | |
Dimensions | 13x13x2.5mm | |
Measuring range | 1...500ppm | |
Output signal | analog | |
Operating temperature | -10...50°C | |
Information | product is not a working device, but only component |