+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0567

Sensor: gas level; ammonia (NH3); 3.3÷5VDC; 13x13x2.5mm; -10÷50°C


Manufacturer: DFROBOT

Manufacturer part number:
SEN0567
TME Symbol:
DF-SEN0567

Specification

Manufacturer
DFROBOT
Type of sensor
gas level
Detected gas
ammonia (NH3)
Dimensions
13x13x2.5mm
Measuring range
1...300ppm
Output signal
analog
Operating temperature
-10...50°C
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Gross weight6.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
*
SEN0567
5 in TME stock
Net price for quantities from 1 pcs - 11.57 USDGross price for quantities from 1 pcs - 11.57 USD
Net price for quantities from 5 pcs - 10.21 USDGross price for quantities from 5 pcs - 10.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.