+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0571

Sensor: gas level; smell; 3.3÷5VDC; 13x13x2.5mm; Range: 0,5÷50ppm

Manufacturer: DFROBOT

Manufacturer part number:
SEN0571
TME Symbol:
DF-SEN0571

Specification

Manufacturer
DFROBOT
Type of sensor
gas level
Detected gas
smell
Dimensions
13x13x2.5mm
Measuring range
0,5...50ppm
Output signal
analog
Operating temperature
-10...50°C
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Gross weight6.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
*
SEN0571
4 in TME stock
Net price for quantities from 1 pcs - 6.80 USDGross price for quantities from 1 pcs - 6.80 USD
Net price for quantities from 5 pcs - 6.00 USDGross price for quantities from 5 pcs - 6.00 USD
No. of pieces (Multiplicity: 1)