+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0575

Module robotics: rain detector; I2C,UART; 3.3÷5.5VDC


Manufacturer: DFROBOT

Manufacturer part number:
SEN0575
TME Symbol:
DF-SEN0575

Specification

Manufacturer
DFROBOT
Type of robotics module
rain detector
Dimensions
118x59x80mm
Information
product is not a working device, but only component
Interface
  • I2C
  • UART
Supply voltage
  • 3.3...5.5V DC
Gross weight218.74 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
*
SEN0575
0 in TME stock
Net price for quantities from 1 pcs - 29.01 USDGross price for quantities from 1 pcs - 29.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.