+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0586

Sensor: distance; DToF,laser,LIDAR; 5VDC; UART; 0.05÷40m; -40÷85°C


Manufacturer: DFROBOT

Manufacturer part number:
SEN0586
TME Symbol:
DF-SEN0586

Specification

Manufacturer
DFROBOT
Type of sensor
distance
Kind of sensor
DToF, laser, LIDAR
Interface
UART
Distance measurement range
50mm...40m
Information
product is not a working device, but only component
Operating temperature
-40...85°C
Max. operating current
0.13A
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Supply voltage
  • 5V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Distance Sensors DFROBOT,
*
SEN0586
0 in TME stock
Net price for quantities from 1 pcs - 110.00 USDGross price for quantities from 1 pcs - 110.00 USD
Net price for quantities from 5 pcs - 98.80 USDGross price for quantities from 5 pcs - 98.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.