+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DFROBOT | |
Type of sensor | distance | |
Kind of sensor | laser | |
Interface | I2C | |
Distance measurement range | 0.02...4m | |
Information | product is not a working device, but only component | |
Operating temperature | -15...60°C | |
Max. operating current | 19mA | |
Important information | ||
IP rating | IP67 |