+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0599

Sensor: distance; ultrasonic; 5÷24VDC; UART; 0.05÷6m; -15÷50°C


Manufacturer: DFROBOT

Manufacturer part number:
SEN0599
TME Symbol:
DF-SEN0599

Specification

Manufacturer
DFROBOT
Type of sensor
distance
Kind of sensor
ultrasonic
Interface
UART
Distance measurement range
0.05...6m
Information
product is not a working device, but only component
Operating temperature
-15...50°C
Max. operating current
10mA
IP rating
IP68
Sensors features
the sensor can only be used underwater as it requires the presence of water to provide accurate data
Supply voltage
  • 5...24V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Distance Sensors DFROBOT,
*
SEN0599
0 in TME stock
Net price for quantities from 1 pcs - 43.50 USDGross price for quantities from 1 pcs - 43.50 USD
Net price for quantities from 5 pcs - 39.20 USDGross price for quantities from 5 pcs - 39.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.