+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DFROBOT | |
Type of motor | servo | |
Size | micro | |
Servo kind | analogue | |
Dimensions | 22.9x12.2x32.5mm | |
Gears material | metal | |
Speed | 0.1s/60° (6V), 0.12s/60° (4.8V) | |
Mechanical rotation angle | 180° | |
Connection | JR | |
Information | product is not a working device, but only component | |
Torque | 1.3kg/cm (4.8V)1.5kg/cm (6V) |