+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DFROBOT | |
Type of motor | servo | |
Size | standard | |
Servo kind | digital | |
Dimensions | 40x20x40.5mm | |
Gears material | metal | |
Speed | 0.11s/60° (8.4V), 120ms/60° (6V) | |
Kind of Bearing | ball | |
Number of bearings | 2 | |
Mechanical rotation angle | 180° | |
Motors features | aluminium case | |
IP rating | IP67 | |
Information | product is not a working device, but only component | |
Torque | 35kg/cm (6V)45kg/cm (8.4V) |