+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DFROBOT | |
Type of motor | servo | |
Size | standard | |
Servo kind | digital | |
Dimensions | 45.2x24.7x35mm | |
Gears material | metal | |
Speed | 0.222s/60° (12V) | |
Kind of Bearing | ball | |
Number of bearings | 2 | |
Mechanical rotation angle | 360° | |
IP rating | IP54 | |
Information | product is not a working device, but only component | |
Torque | 30kg/cm (12V) |