+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEL0073

Module robotics: communication; 3.3÷5VDC; Bluetooth; Arduino


Manufacturer: DFROBOT

Manufacturer part number:
TEL0073
TME Symbol:
DF-TEL0073

Specification

Manufacturer
DFROBOT
Type of robotics module
communication
Kind of module
Bluetooth
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 3.3...5V DC
Gross weight8.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Accessories for Robotics and RC DFROBOT,
*
TEL0073
0 in TME stock
Net price for quantities from 1 pcs - 15.49 USDGross price for quantities from 1 pcs - 15.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.