+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DF08SA TR

Bridge rectifier: single-phase; Urmax: 800V; If: 1A; Ifsm: 50A; DFS

NEW

Manufacturer: FAGOR

Manufacturer part number:
DF08SA TR
TME Symbol:
DF08SATR

Specification

Manufacturer
FAGOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
1A
Max. forward impulse current
50A
Case
DFS
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Gross weight1 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. FAGOR,
*
DF08SA TR
0 in TME stock
Net price for quantities from 1500 pcs - 0.16 USDGross price for quantities from 1500 pcs - 0.16 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.