+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DF103

Switch-fuse; Poles: 3; 32A; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DF103
TME Symbol:
DF103

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
switch-fuse
Number of poles
3
Current rating
32A
IP rating
IP20
Gross weight131.9 g
EAN code3389119407243
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
*
DF103
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.05 USDGross price for quantities from 1 pcs - 30.05 USD
Net price for quantities from 4 pcs - 28.48 USDGross price for quantities from 4 pcs - 28.48 USD
Net price for quantities from 8 pcs - 27.13 USDGross price for quantities from 8 pcs - 27.13 USD
Net price for quantities from 12 pcs - 26.24 USDGross price for quantities from 12 pcs - 26.24 USD
Net price for quantities from 20 pcs - 25.03 USDGross price for quantities from 20 pcs - 25.03 USD
Net price for quantities from 40 pcs - 23.30 USDGross price for quantities from 40 pcs - 23.30 USD
Net price for quantities from 60 pcs - 22.26 USDGross price for quantities from 60 pcs - 22.26 USD
Net price for quantities from 80 pcs - 21.61 USDGross price for quantities from 80 pcs - 21.61 USD
Net price for quantities from 100 pcs - 21.47 USDGross price for quantities from 100 pcs - 21.47 USD
Packaging method by the manufacturer:Cardboard = 4 pcs