+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DF103N

Fuse base; 10x38mm; for DIN rail mounting; 32A; 690V; Poles: 3+N


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DF103N
TME Symbol:
DF103N

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse base
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
32A
Rated voltage
690V
Number of poles
3+N
Gross weight179.3 g
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
DF103N
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.42 USDGross price for quantities from 1 pcs - 36.42 USD
Net price for quantities from 30 pcs - 34.07 USDGross price for quantities from 30 pcs - 34.07 USD
Packaging method by the manufacturer:Cardboard = 3 pcs