+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DF10LC20U-7102

Diode: rectifying; SMD; 200V; 10A; 35ns; STO220 (SC83 similar)


Manufacturer: SHINDENGEN

Manufacturer part number:
DF10LC20U-7102
TME Symbol:
DF10LC20U-7102

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
10A
Reverse recovery time
35ns
Semiconductor structure
common cathode, double
Case
STO220 (SC83 similar)
Max. forward voltage
0.98V
Max. forward impulse current
80A
Gross weight1.435 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes SHINDENGEN,
*
DF10LC20U-7102
31 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 50 pcs - 1.08 USDGross price for quantities from 50 pcs - 1.08 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 450 pcs - 1.00 USDGross price for quantities from 450 pcs - 1.00 USD
Net price for quantities from 500 pcs - 0.99 USDGross price for quantities from 500 pcs - 0.99 USD
Net price for quantities from 1000 pcs - 0.96 USDGross price for quantities from 1000 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs