+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DF11.0885.0010.01

Connector: AC supply; module; male; 15A; 250VAC; 250V; screw; IP40


Manufacturer: SCHURTER

Manufacturer part number:
DF11.0885.0010.01
TME Symbol:
DF11.0885.0010.01

Specification

Manufacturer
SCHURTER
Type of connector
AC supply
Connector
module
Kind of connector
male
Current rating
15A
Rated voltage
0.25kV/250V AC
Mechanical mounting
screw
Conform to the norm
C-UL-US
IP rating
IP40
Trade name
power entry module, power module
Gross weight200 g
Certificates
See other products in this category: IEC 60320 connectors SCHURTER,
*
DF11.0885.0010.01
0 in TME stock
Net price for quantities from 1 pcs - 36.94 USDGross price for quantities from 1 pcs - 36.94 USD
Net price for quantities from 3 pcs - 33.08 USDGross price for quantities from 3 pcs - 33.08 USD
Net price for quantities from 10 pcs - 29.41 USDGross price for quantities from 10 pcs - 29.41 USD
Net price for quantities from 20 pcs - 25.73 USDGross price for quantities from 20 pcs - 25.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.