+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DF200A-02

Compressed air filter; 1700l/min; max.16bar; compressed air


Manufacturer: PNEUMAT

Manufacturer part number:
DF200A-02
TME Symbol:
DF200A-02

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
compressed air filter
Flow
1700l/min
Operating pressure
max. 16bar
Filtration accuracy
20µm
Application
compressed air
Manufacturer series
Flowmatik
Input thread
G 1/4" internal
Output thread
G 1/4" internal
A dimension
64mm
B dimension
52mm
C dimension
158.5mm
D dimension
123.5mm
E dimension
17.5mm
Operating temperature
-10...60°C
Pneumatic components features
  • manual condensate emptying
  • semi-automatic condensate emptying
Dimensions
Gross weight368.6 g
Certificates
See other products in this category: Air Equipment PNEUMAT,
See other products from this series.:
*
DF200A-02
9 in TME stock
Net price for quantities from 1 pcs - 22.61 USDGross price for quantities from 1 pcs - 22.61 USD
Net price for quantities from 5 pcs - 21.15 USDGross price for quantities from 5 pcs - 21.15 USD
Net price for quantities from 10 pcs - 19.69 USDGross price for quantities from 10 pcs - 19.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.