+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DF20LC30-7102

Diode: rectifying; SMD; 300V; 20A; 30ns; STO220 (SC83 similar)


Manufacturer: SHINDENGEN

Manufacturer part number:
DF20LC30-7102
TME Symbol:
DF20LC30-7102

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
300V
Load current
20A
Reverse recovery time
30ns
Semiconductor structure
common cathode, double
Case
STO220 (SC83 similar)
Max. forward voltage
1.3V
Max. forward impulse current
180A
Gross weight1.442 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes SHINDENGEN,
*
DF20LC30-7102
45 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 5 pcs - 1.75 USDGross price for quantities from 5 pcs - 1.75 USD
Net price for quantities from 25 pcs - 1.55 USDGross price for quantities from 25 pcs - 1.55 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
Net price for quantities from 450 pcs - 1.30 USDGross price for quantities from 450 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs